845-024-542-101

Heilind Number:EDA845-024-542-101
Manufacturer:EDAC
Manufacturer Number:845-024-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-542-101

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 24 positions, ensuring efficient signal transfer. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee reliability in various operating conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Whether you're working on prototypes or production units, this connector, with a straight mount orientation, provides easy installation on your PCBs. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this connector for seamless signal transmission in your projects.