845-024-542-104

Heilind Number:EDA845-024-542-104
Manufacturer:EDAC
Manufacturer Number:845-024-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-542-104

Detailed Description

Enhance connectivity within your electronic devices with our 24-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, ensuring optimal performance in any application. With a compact pitch of .1 inch and a single row layout, it offers efficient space utilization on your PCB. The straight mount orientation and row spacing of .2 inch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-performance systems. Upgrade your connectivity solutions with this essential component, available in a striking green color.