845-024-542-108

Heilind Number:EDA845-024-542-108
Manufacturer:EDAC
Manufacturer Number:845-024-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-542-108

Detailed Description

Enhance your circuitry connections with this high-performance Board-To-Board PCB Connector, boasting 24 positions for seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, it ensures reliable conductivity. The green-colored connector features a straight mount orientation, with a .1-inch pitch and .2-inch row spacing for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your connectivity with this essential component.