845-024-542-201

Heilind Number:EDA845-024-542-201
Manufacturer:EDAC
Manufacturer Number:845-024-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-542-201

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With a double-row design and 24 positions, this connector offers ample space for seamless data transmission. Crafted with precision, it boasts copper alloy contacts for reliable conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for professional or personal use, this connector guarantees optimal performance and efficiency. Upgrade your connectivity solutions with this essential component.