845-024-542-207

Heilind Number:EDA845-024-542-207
Manufacturer:EDAC
Manufacturer Number:845-024-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-542-207

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, it offers both durability and visual appeal. With two rows of 24 positions each, it provides ample space for seamless connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it simplifies installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.