845-024-542-403

Heilind Number:EDA845-024-542-403
Manufacturer:EDAC
Manufacturer Number:845-024-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-542-403

Detailed Description

Elevate your PCB connectivity with this high-performance 24-position board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. The contact material, crafted from copper alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this connector guarantees optimal performance. Upgrade your connectivity solutions today with this essential component.