845-024-542-404

Heilind Number:EDA845-024-542-404
Manufacturer:EDAC
Manufacturer Number:845-024-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-542-404

Detailed Description

Enhance your electronic assembly with our high-quality Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 24 positions, allowing for efficient and reliable connections on your PCB. The durable UL 94V-0 Diallyl Phthalate housing ensures long-lasting performance, even in demanding environments. Each contact is made of copper alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your PCB design with this essential connector.