845-024-542-412

Heilind Number:EDA845-024-542-412
Manufacturer:EDAC
Manufacturer Number:845-024-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-542-412

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Green Board To Board PCB Connector. Designed for optimal performance, it features 24 positions in a single row, ensuring seamless transmission of data. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Upgrade your devices with this essential connector for seamless connectivity.