845-024-542-502

Heilind Number:EDA845-024-542-502
Manufacturer:EDAC
Manufacturer Number:845-024-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-542-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With two rows and 24 positions, it offers ample connectivity for your PCB assembly needs. The straight mount orientation and compact .1 inch pitch ensure easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Upgrade your system with this essential component, perfect for a wide range of applications in the electronics industry.