845-024-542-512

Heilind Number:EDA845-024-542-512
Manufacturer:EDAC
Manufacturer Number:845-024-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-542-512

Detailed Description

Enhance your PCB connectivity with our 24-position Card Edge Connector, designed for seamless board-to-board integration. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in any electronic setup. Each row, spaced at 0.2 inches with a pitch of 0.1 inches, allows for efficient signal transfer with minimal interference. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity for optimal performance. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is the perfect solution for your electronic projects. Upgrade your connectivity standards with this essential component.