845-024-542-603

Heilind Number:EDA845-024-542-603
Manufacturer:EDAC
Manufacturer Number:845-024-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-542-603

Detailed Description

Enhance your PCB connectivity with our high-performance 24-position Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures reliable power delivery with an amperage rating of 3A. Its straight mount orientation and 0.1" pitch make it easy to install on your board, while the 0.2" row spacing allows for efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in various environments. Upgrade your electronic assembly with this green-colored connector, perfect for a wide range of applications.