845-024-542-604

Heilind Number:EDA845-024-542-604
Manufacturer:EDAC
Manufacturer Number:845-024-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-542-604

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 24 positions with a single row layout, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 rated Diallyl Phthalate, guarantees reliability even in demanding environments. Copper Alloy contacts and a pitch of .1 inch optimize conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for seamless and reliable PCB connections.