845-024-542-612

Heilind Number:EDA845-024-542-612
Manufacturer:EDAC
Manufacturer Number:845-024-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-542-612

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 24 positions, ensuring efficient signal transmission. The durable housing is crafted from UL 94V-0 Diallyl Phthalate, providing robust protection for your connections. With copper alloy contacts and a pitch of .1 inch, this connector guarantees reliable conductivity. Its straight mount orientation and compact form factor make it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers exceptional performance in varied environments. Upgrade your electronic assemblies with this essential component for enhanced connectivity.