845-024-542-802

Heilind Number:EDA845-024-542-802
Manufacturer:EDAC
Manufacturer Number:845-024-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-542-802

Detailed Description

Enhance your PCB connections with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it ensures secure and efficient data transmission. With 24 positions spread across 2 rows and a pitch of .1 inches, this connector offers versatile connectivity options. Its straight mount orientation and compact design make it ideal for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your setup with this essential component for seamless PCB integration.