845-024-542-812

Heilind Number:EDA845-024-542-812
Manufacturer:EDAC
Manufacturer Number:845-024-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-542-812

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board to Board PCB Connector. Featuring 24 positions, it facilitates seamless data transfer and power distribution. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in demanding environments. Copper alloy contacts guarantee efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise connections. With a straight mount orientation, it's easy to integrate into your PCB layout. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in industries such as telecommunications, automotive, and more. Upgrade your connectivity solutions with this high-quality connector.