845-024-544-101

Heilind Number:EDA845-024-544-101
Manufacturer:EDAC
Manufacturer Number:845-024-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-544-101

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features a single row with 24 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your circuit board assembly with this essential connector.