845-024-544-102

Heilind Number:EDA845-024-544-102
Manufacturer:EDAC
Manufacturer Number:845-024-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-544-102

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 24 positions and a single row configuration, making it ideal for compact PCB layouts. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Upgrade your connectivity solutions with this straight mount orientation connector, delivering superior performance and durability.