845-024-544-201

Heilind Number:EDA845-024-544-201
Manufacturer:EDAC
Manufacturer Number:845-024-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-544-201

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a dual-row configuration with 24 positions, ensuring reliable data transmission. Crafted with precision, the connector boasts UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, guaranteeing durability and signal integrity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB mating. The straight mount orientation enhances ease of installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Perfect for demanding applications, this connector is a must-have for any electronics project.