845-024-544-202

Heilind Number:EDA845-024-544-202
Manufacturer:EDAC
Manufacturer Number:845-024-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-544-202

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector, designed for seamless integration in your projects. Featuring a vibrant green color, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows of copper alloy contacts, each with 24 positions spaced at a pitch of .1 inches, you can achieve efficient and reliable signal transmission. The straight mount orientation and compact design make it ideal for space-saving applications. Operating effortlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various environments. Upgrade your connectivity solutions with this essential component.