845-024-544-207

Heilind Number:EDA845-024-544-207
Manufacturer:EDAC
Manufacturer Number:845-024-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-544-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for optimal functionality, it features two rows with a total of 24 positions, ensuring seamless communication between components. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise and efficient connections are made easy. Crafted with copper alloy contacts, it offers reliable conductivity. Operating temperature range of -40 to 105 °C ensures versatility in various environments. Perfect for professional use in industries like electronics, telecommunications, and more. Elevate your PCB assembly with this essential connector.