845-024-544-212

Heilind Number:EDA845-024-544-212
Manufacturer:EDAC
Manufacturer Number:845-024-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-544-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 24 positions across 2 rows, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Crafted with copper alloy contacts, conductivity is optimized for uninterrupted signal transmission. Its straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your PCB assembly needs.