845-024-544-403

Heilind Number:EDA845-024-544-403
Manufacturer:EDAC
Manufacturer Number:845-024-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-544-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions with a convenient 1-row layout, ensuring efficient signal transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliability in any application. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity solutions with this top-of-the-line connector.