845-024-544-404

Heilind Number:EDA845-024-544-404
Manufacturer:EDAC
Manufacturer Number:845-024-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-544-404

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees reliability in even the most demanding environments. With a contact material of Copper Alloy, you can count on optimal conductivity. The straight mount orientation and convenient pitch of .1 inch make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in our connector to deliver superior performance and durability.