845-024-544-412

Heilind Number:EDA845-024-544-412
Manufacturer:EDAC
Manufacturer Number:845-024-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-544-412

Detailed Description

Elevate your circuit board connections with this high-performance card edge connector. Designed for seamless integration, it features a single row of 24 positions with a pitch of .1 inches, ensuring precise and secure mating. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Crafted with copper alloy contacts, it offers reliable conductivity, even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB assembly needs. Trust in its quality to maintain optimal performance in your electronic systems.