845-024-544-503

Heilind Number:EDA845-024-544-503
Manufacturer:EDAC
Manufacturer Number:845-024-544-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-544-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-544-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate for reliable insulation. With two rows and 24 positions, it offers ample space for seamless connections. The copper alloy contact material ensures efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality even in extreme conditions. Upgrade your electronic assemblies with this essential component, a must-have in any professional setup.