845-024-544-508

Heilind Number:EDA845-024-544-508
Manufacturer:EDAC
Manufacturer Number:845-024-544-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-544-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-544-508

Detailed Description

Enhance connectivity in your electronic projects with our 24-position Board To Board PCB Connector. Crafted with precision, this connector features two rows for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability. With a contact material of Copper Alloy, you can count on superior conductivity. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your design with this essential component, a must-have in any engineer's toolkit.