845-024-544-512

Heilind Number:EDA845-024-544-512
Manufacturer:EDAC
Manufacturer Number:845-024-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-544-512

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek Green finish. With a convenient Straight mount orientation, it offers reliable performance in a variety of applications. The dual-row design, with 24 positions and a .1 inch pitch, ensures efficient signal transfer. Crafted with Copper Alloy contacts, it guarantees optimal conductivity while withstanding harsh operating conditions, with an impressive temperature range of -40 to 105°C. Perfect for professional electronics projects, this connector is a must-have for seamless board-to-board connections.