845-024-544-604

Heilind Number:EDA845-024-544-604
Manufacturer:EDAC
Manufacturer Number:845-024-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-544-604

Detailed Description

Enhance connectivity within your electronic devices with this 24-position Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features a straight mount orientation and a pitch of .1 inches, ensuring efficient and secure connections. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Whether you're upgrading existing systems or designing new ones, this green-colored connector is an essential component for seamless data transfer and power distribution.