845-024-544-802

Heilind Number:EDA845-024-544-802
Manufacturer:EDAC
Manufacturer Number:845-024-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-544-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek Green finish, this connector ensures reliable power transfer with a low amperage of 3 A. Its dual-row design with 24 positions offers ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transmission. With a pitch and row spacing of .1 in and .2 in respectively, precise alignment is effortless. Designed for seamless integration, this connector boasts a straight mount orientation and can withstand extreme temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component.