845-024-544-804

Heilind Number:EDA845-024-544-804
Manufacturer:EDAC
Manufacturer Number:845-024-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-544-804

Detailed Description

Introducing our dual-row Board To Board PCB Connector, designed for seamless and reliable inter-board connections. With a total of 24 positions and a pitch of 0.1 inches, this connector ensures precise alignment and secure mating. The green housing, made of UL 94V-0 Diallyl Phthalate, offers excellent durability and safety. Each contact is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation and row spacing of 0.2 inches make installation a breeze. Trust in this connector for efficient and high-performance PCB connectivity.