845-024-544-807

Heilind Number:EDA845-024-544-807
Manufacturer:EDAC
Manufacturer Number:845-024-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-544-807

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board interfacing, it boasts a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With 24 positions spread across 2 rows and a pitch of .1 inches, it offers efficient and reliable connectivity for your electronic projects. Crafted with copper alloy contacts, it ensures optimal signal transmission, while its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for secure and robust connections in your next electronic design.