845-024-544-808

Heilind Number:EDA845-024-544-808
Manufacturer:EDAC
Manufacturer Number:845-024-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-544-808

Detailed Description

Enhance your circuit board connections with our efficient 24-position Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of copper alloy contacts, each spaced at a precise .1-inch pitch and .2-inch row spacing, it ensures reliable conductivity in any configuration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse electronic applications. Say goodbye to connectivity woes and experience seamless performance with this essential component.