845-024-555-201

Heilind Number:EDA845-024-555-201
Manufacturer:EDAC
Manufacturer Number:845-024-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-555-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a dual-row configuration and 24 positions, it offers ample connectivity options for your PCB projects. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether you're a professional or hobbyist, this connector is a must-have for achieving optimal performance in your electronic setups.