845-024-555-202

Heilind Number:EDA845-024-555-202
Manufacturer:EDAC
Manufacturer Number:845-024-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-555-202

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows of 24 positions each, it offers ample connectivity for your PCB projects. The copper alloy contact material ensures excellent conductivity, while the .1-inch pitch and .2-inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Choose this connector for seamless and secure card edge connections in your electronic systems.