845-024-555-203

Heilind Number:EDA845-024-555-203
Manufacturer:EDAC
Manufacturer Number:845-024-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-555-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Featuring a vibrant green color, it seamlessly integrates into your circuit board setup with its straight mount orientation. Designed for durability, the housing material is composed of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in challenging environments. With two rows and 24 positions, this connector offers ample space for multiple connections. The contact material, made of Copper Alloy, guarantees efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your PCB assembly with this essential component, available under the Board To Board PCB Connectors category in our products range.