845-024-555-207

Heilind Number:EDA845-024-555-207
Manufacturer:EDAC
Manufacturer Number:845-024-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-555-207

Detailed Description

Elevate your PCB connectivity with our 2-row green Card Edge Connector. Designed for seamless board-to-board integration, this connector features 24 positions with a durable housing crafted from UL 94V-0 Diallyl Phthalate. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance in any environment. Upgrade your electronic assemblies with this essential component for seamless data and power transmission.