845-024-555-212

Heilind Number:EDA845-024-555-212
Manufacturer:EDAC
Manufacturer Number:845-024-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-555-212

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Designed for precision and efficiency, this connector features two rows with a total of 24 positions, allowing for seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Its copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer optimal signal integrity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.