845-024-555-502

Heilind Number:EDA845-024-555-502
Manufacturer:EDAC
Manufacturer Number:845-024-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-555-502

Detailed Description

Elevate your PCB connectivity with this dual-row board-to-board connector, featuring 24 positions for seamless data transfer. Crafted with precision, it boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for optimal performance.