845-024-555-503

Heilind Number:EDA845-024-555-503
Manufacturer:EDAC
Manufacturer Number:845-024-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-555-503

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design with UL 94V-0 Diallyl Phthalate housing material, it ensures both durability and safety. The dual-row configuration with 24 positions allows for seamless connectivity, while the copper alloy contact material guarantees reliable signal transmission. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Whether for industrial or commercial use, this connector is ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is built to withstand even the harshest environments. Upgrade your PCB connections with this essential component, designed to meet the highest standards of performance and quality.