845-024-555-504

Heilind Number:EDA845-024-555-504
Manufacturer:EDAC
Manufacturer Number:845-024-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-555-504

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring two rows of 24 copper alloy contacts, this connector ensures secure and efficient data transfer. The durable UL 94V-0 Diallyl Phthalate housing guarantees reliable operation, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and seamless integration onto your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.