845-024-555-507

Heilind Number:EDA845-024-555-507
Manufacturer:EDAC
Manufacturer Number:845-024-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-555-507

Detailed Description

Enhance your PCB connectivity with this advanced board-to-board connector, boasting a sleek green hue for easy identification. Designed for optimal performance, it features 24 positions spread across two rows, ensuring seamless signal transmission. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees both durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures reliable functionality in varying environments. Upgrade your electronic assemblies with this essential component.