845-024-555-512

Heilind Number:EDA845-024-555-512
Manufacturer:EDAC
Manufacturer Number:845-024-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-555-512

Detailed Description

Enhance your circuit connectivity with our dual-row Board To Board PCB Connector, featuring a total of 24 positions for seamless integration. Crafted with precision from durable UL 94V-0 Diallyl Phthalate housing material and high-performance Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. The compact design, with a pitch of .1in and row spacing of .2in, guarantees efficient PCB-to-PCB connections. Operating flawlessly in a wide temperature range from -40°C to 105°C, this connector is ideal for diverse industrial applications. Trust in its straight mount orientation for easy installation and optimal performance, making it a must-have component in your electronic projects. Elevate your connectivity standards with this essential piece from our comprehensive range of connectors.