845-024-555-802

Heilind Number:EDA845-024-555-802
Manufacturer:EDAC
Manufacturer Number:845-024-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-555-802

Detailed Description

Enhance connectivity in your PCB designs with this dual-row Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing that ensures reliable performance. Each of its 24 positions is crafted with precision using copper alloy, guaranteeing efficient power transfer at a low amperage of 3A. With a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide variety of applications, ensuring robust and durable connections in any environment. Its straight mount orientation and compact design make it easy to install, while its exceptional build quality and materials meet the highest industry standards. Upgrade your connectivity solutions with this high-performance Board To Board PCB Connector.