845-024-555-803

Heilind Number:EDA845-024-555-803
Manufacturer:EDAC
Manufacturer Number:845-024-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-555-803

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power transmission with an amperage of 3A. Its dual-row design with 24 positions and a pitch of .1 inch allows for efficient data transfer, while the copper alloy contact material guarantees optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a must-have component for your PCB assembly projects. Trust in its quality construction to deliver seamless connectivity and performance.