845-024-555-804

Heilind Number:EDA845-024-555-804
Manufacturer:EDAC
Manufacturer Number:845-024-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-555-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a double-row configuration and 24 positions, it offers ample space for multiple connections. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .2-inch row spacing provide efficient data transfer. Suitable for various applications, this connector guarantees stable performance even in extreme conditions, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for optimal connectivity and functionality.