845-024-555-807

Heilind Number:EDA845-024-555-807
Manufacturer:EDAC
Manufacturer Number:845-024-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-555-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features dual rows with 24 positions for efficient signal transmission. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various applications. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. This connector is ideal for demanding environments, with an operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for seamless and reliable board-to-board connections.