845-024-555-812

Heilind Number:EDA845-024-555-812
Manufacturer:EDAC
Manufacturer Number:845-024-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-555-812

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector, featuring a sleek green design. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable conductivity. The 24 positions spread across two rows, with a .1-inch pitch and .2-inch row spacing, offer seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity with this top-tier connector.