845-024-556-202

Heilind Number:EDA845-024-556-202
Manufacturer:EDAC
Manufacturer Number:845-024-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-556-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and boasting a robust UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in challenging environments. With two rows and 24 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of industrial applications. Its straight mount orientation facilitates easy installation on your PCBs, making it a versatile and essential component for your electronic projects. Trust in its quality and performance to streamline your connectivity needs.