845-024-556-203

Heilind Number:EDA845-024-556-203
Manufacturer:EDAC
Manufacturer Number:845-024-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-556-203

Detailed Description

Enhance the connectivity of your electronic devices with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 24 positions, ensuring efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is ensured for optimal performance. The copper alloy contact material offers reliable conductivity, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Trust in its performance to meet your connectivity needs seamlessly.