845-024-556-204

Heilind Number:EDA845-024-556-204
Manufacturer:EDAC
Manufacturer Number:845-024-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-024-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-024-556-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a double row configuration with 24 positions, offering ample connectivity options. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With a contact material of Copper Alloy, reliable conductivity is guaranteed. The .1-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a perfect choice for your connectivity needs. Elevate your device's performance with this essential component.